Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €23.510 |
5+ | €21.230 |
10+ | €18.950 |
25+ | €17.810 |
50+ | €17.450 |
Product Information
Product Overview
The MCIMX287CVM4B is a multimedia Application Processor. Provides a high level of peripheral integration display, connectivity, real-time control, security and networking. Backed by strong enablement for designing differentiated products in less time. The integrated power management unit (PMU) on the i.MX28 is composed of a triple output DC-DC switching converter and multiple linear regulators. These provide power sequencing for the device and its I/O peripherals such as memories and SD cards, as well as provide battery charging capability for Li-Ion batteries.
- 454MHz ARM926EJ-S core with 16kB/32kB Cache
- Dual CAN interfaces
- LCD controller with touchscreen
- NAND support - SLC/MLC and eMMC 4.4 managed
- Hardware BCH (up to 20-bit correction)
- Dual High speed USB with embedded PHY
- Temperature sensor for thermal protection
- Multiple connectivity ports
- 3.3V I/O, 10-year Lifetime
Applications
Consumer Electronics, Industrial, Portable Devices, Medical
Technical Specifications
i.MX Family i.MX28 Series Microprocessors
128KB
289Pins
2.1V
I2C, I2S, SPI, UART, USB
32 bit
-40°C
-
i.MX
No SVHC (27-Jun-2024)
1Cores
MAPBGA
1.62V
454MHz
124I/O's
Surface Mount
85°C
i.MX28
MSL 3 - 168 hours
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate