Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €24.510 |
5+ | €22.200 |
10+ | €19.890 |
25+ | €19.800 |
50+ | €19.710 |
Product Information
Product Overview
MCIMX351AJQ5C is an i.MX35 auto application processor family is designed for automotive infotainment and navigation applications. The i.MX35 processor takes advantage of the ARM1136JF-S™ core running at 532MHz that is boosted by a multilevel cache system, and features peripheral devices such as an autonomous image processing unit, a vector floating point (VFP11) co-processor, and a RISC-based DMA controller. The i.MX35 supports connections to various types of external memories, such as SDRAM, mobile DDR and DDR2, SLC and MLC NAND Flash, NOR Flash and SRAM. The device can be connected to a variety of external devices such as high-speed USB2.0 OTG, ATA, MMC/SDIO, and Compact Flash.
- Image processing unit (IPU)
- 2 controller area network (CAN) interfaces
- 32bit mobile DDR, DDR2 (4-bank architecture), and SDRAM (up to 133MHz)
- 2 configurable serial peripheral interfaces (CSPI) (upto 52Mbps each)
- Enhanced serial audio interface (ESAI), 2 synchronous serial interfaces (SSI)
- 1 USB 2.0 host with ULPI interface or internal full-speed PHY
- 1 USB 2.0 OTG (upto 480Mbps) controller with internal high-speed OTG PHY
- Flash controller MLC/SLC NAND and NOR, GPIO with interrupt capabilities
- JTAG, key pin port, media local bus (MLB) interface, asynchronous sample rate converter
- 400 pin MAPBGA package, operating temperature range from -40°C to 85°C
Technical Specifications
i.MX Family i.MX35 Series Microprocessors
32KB
400Pins
1.47V
CAN, I2C, I2S, SPI, UART, USB
32 bit
-40°C
AEC-Q100
i.MX
No SVHC (27-Jun-2024)
1Cores
MAPBGA
1.33V
532MHz
32I/O's
Surface Mount
85°C
i.MX35
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate