Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoMCIMX6V2CVM08AB
Order Code2797771
Product Rangei.MX Family i.MX 6SLL Series Microprocessors
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €16.800 |
| 10+ | €13.580 |
| 25+ | €12.910 |
| 50+ | €12.480 |
| 100+ | €12.030 |
Price for:Each
Minimum: 1
Multiple: 1
€16.80 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoMCIMX6V2CVM08AB
Order Code2797771
Product Rangei.MX Family i.MX 6SLL Series Microprocessors
Technical Datasheet
Product Rangei.MX Family i.MX 6SLL Series Microprocessors
No. of CPU Cores1Cores
Program Memory Size96KB
IC Case / PackageBGA
No. of Pins400Pins
Supply Voltage Min1.15V
Supply Voltage Max1.26V
Operating Frequency Max800MHz
InterfacesCAN, I2C, SPI, UART, USB
No. of I/O's-
Data Bus Width32 bit
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
MPU Seriesi.MX 6SLL
MPU Familyi.MX
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
i.MX Family i.MX 6SLL Series Microprocessors
Program Memory Size
96KB
No. of Pins
400Pins
Supply Voltage Max
1.26V
Interfaces
CAN, I2C, SPI, UART, USB
Data Bus Width
32 bit
Operating Temperature Min
-40°C
Qualification
-
MPU Family
i.MX
SVHC
No SVHC (27-Jun-2024)
No. of CPU Cores
1Cores
IC Case / Package
BGA
Supply Voltage Min
1.15V
Operating Frequency Max
800MHz
No. of I/O's
-
IC Mounting
Surface Mount
Operating Temperature Max
105°C
MPU Series
i.MX 6SLL
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
Product traceability