Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €24.100 |
5+ | €21.770 |
10+ | €19.440 |
25+ | €19.050 |
50+ | €18.660 |
Product Information
Product Overview
MCIMX7D3EVK10SD is an i.MX 7Dual processor - heterogeneous processing with Dual Arm® Cortex®-A7 Cores and Cortex-M4 Core. The i.MX 7Dual family of processors represents our latest achievement in high-performance processing for low-power requirements with a high degree of functional integration. This processor is targeted towards the growing market of connected devices. The i.MX 7Dual family of processor features advanced implementation of the Arm® Cortex®-A7 core as well as the Arm Cortex-M4 core. The i.MX 7Dual family supports multiple memory types including 16/32bit DDR3L/LPDDR2/LPDDR3-1066, Quad SPI memory, NAND, eMMC and NOR. Several high-speed connectivity connections include Gigabit Ethernet with AVB, PCIe and USB. Both parallel and serial display and camera interfaces are provided, as well as a way to directly connect to the Electrophoretic Displays (EPD).
- Supply voltage range from 1.045 to 1.25V
- 512KB L2 cache (max), 256KB SRAM and 169 GPIO
- 2 x Cortex-A7, 2 x USB2.0 OTG (w/PHY), 1 PCIe, 3X SDIO/MMC
- Ethernet, 4 I2C, JTAG, PCIe 2.0, 4 SPI, 7 UART, USB interfaces
- SAI audio specific modules
- No EPDC, No CAN, 2 x Gigabit Ethernet, 4 tamper pins, 1x ADC
- 1GHz maximum operating frequency
- 488 pin MAPBGA package
- Extended temperature range from -20 to 105°C
Technical Specifications
i.MX Family i.MX 7Dual Series Microprocessors
512KB
488Pins
1.05V
I2C, I2S, SPI, UART, USB
32 bit
-20°C
-
i.MX
No SVHC (27-Jun-2024)
2Cores
MAPBGA
950mV
1GHz
170I/O's
Surface Mount
105°C
i.MX 7Dual
MSL 3 - 168 hours
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate