Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €470.250 |
Product Information
Product Overview
MCTPTX1AK324 is an S32K324 triple permanent magnet synchronous motor control (PMSM) reference design board. It is a reference design board engineered for out-of-the-box automotive multi-permanent magnet synchronous motor (PMSM), targeting electric pumps, electric powertrains, eTurbo, or thermal management system controller applications. Based on the 32-bit Arm® Cortex®-M7 S32K3 microcontroller and the GD3000 pre-driver, the MCTPTX1AK324 controls three sensorless-based PMSMs, one direct current (DC) motor and four valves under low CPU loading. The MCTPTX1AK324 can be used directly by carmakers, suppliers, and software ecosystem partners to accelerate development for a shorter time-to-market. Typical applications are automotive, industrial.
- Supports up to three PMS motors with sensorless field-oriented control (FOC)
- Up to 100W power for each PMSM
- Up to 20W power for DC motors
- Up to 5A peak current for high-side switch
- One-way CAN and one-way LIN
- Dual-core operation mode to reduce CPU load
- ISO 26262 support
Technical Specifications
NXP
Motor Control
ARM
S32K3
-
S32K324, MC34GD3000
Microcontroller, 3-Phase Brushless Motor Pre-Driver
Cortex-M7F
Reference Design Board S32K324, MC34GD3000
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate