Print Page
Image is for illustrative purposes only. Please refer to product description.
48 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €6.080 |
10+ | €4.290 |
25+ | €3.190 |
Price for:Each
Minimum: 1
Multiple: 1
€6.08 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoMCZ33784EF
Order Code4262310
Technical Datasheet
IC Interface TypeSensor Interface
Interface ApplicationsCommunication Transceiver
Supply Voltage Min6V
Supply Voltage Max30V
Interface Case StyleNSOIC
No. of Pins16Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Product Overview
MCZ33784EF is a DSI 2.02 sensor interface. It is a distributed system interface bus (DBUS), version 2.02 compatible device, optimized as a sensor interface. This device contains circuits to power sensors such as accelerometers, and to digitize the analogue level from the sensor. It is controlled by commands over the bus, and returns measured data and other information over the bus.
- DSI version 2.02 compatible, 2channel, 10-bit analogue-to-digital converter (ADC)
- 3 pins configurable as logic inputs or outputs
- Provides regulated +5.0V output for sensor power from bus
- On-board clock (no external elements required)
- Full scale error range from -3.5 to +3.5LSB (-0.3V ≤ VBUSIN ≤ 30V, continued)
- 10bit typical ADC resolution (-0.3V ≤ VBUSIN ≤ 30V)
- 20pF maximum ANn input capacitance (-0.3V ≤ VBUSIN ≤ 30V)
- 5.0Kohm maximum input source impedance (-0.3V ≤ VBUSIN ≤ 30V)
- Temperature range from -40°C to 125°C
- 16 SOICN package
Technical Specifications
IC Interface Type
Sensor Interface
Supply Voltage Min
6V
Interface Case Style
NSOIC
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Interface Applications
Communication Transceiver
Supply Voltage Max
30V
No. of Pins
16Pins
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1443
Product traceability