Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €8.380 |
| 10+ | €6.710 |
| 25+ | €6.270 |
| 50+ | €6.020 |
| 100+ | €5.770 |
| 250+ | €5.520 |
| 500+ | €5.360 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€8.38 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Supply Voltage Min
4.5V
No. of Outputs
8Outputs
Output Current
1A
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Supply Voltage Max
36V
Output Voltage
-
Driver Case Style
HSOIC
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003