Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoMF3MOD4101DA8/05,1
Order Code2820253
Product RangeMIFARE DESFire Series
Technical Datasheet
44 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.750 |
10+ | €2.550 |
25+ | €2.420 |
50+ | €2.320 |
100+ | €2.270 |
500+ | €2.220 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€2.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoMF3MOD4101DA8/05,1
Order Code2820253
Product RangeMIFARE DESFire Series
Technical Datasheet
Frequency13.56MHz
Memory Size4KB
Current Consumption30mA
Supply Voltage Min-
Supply Voltage Max-
Module InterfaceUART
Product RangeMIFARE DESFire Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Frequency
13.56MHz
Current Consumption
30mA
Supply Voltage Max
-
Product Range
MIFARE DESFire Series
Memory Size
4KB
Supply Voltage Min
-
Module Interface
UART
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003