Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoMIMXRT1024-EVK
Order Code3617909
Your Part Number
Technical Datasheet
10 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €73.770 |
Price for:Each
Minimum: 1
Multiple: 1
€73.77 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMIMXRT1024-EVK
Order Code3617909
Technical Datasheet
Silicon ManufacturerNXP
No. of Bits32bit
Silicon Family Namei.MX RT
Core ArchitectureARM
Core Sub-ArchitectureCortex-M7
Silicon Core NumberMIMXRT1024DAG5A
Kit ContentsEval Kit MIMXRT1024DAG5A, EVK Hardware, MicroUSB Cable, Quick Start Guide
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
MIMXRT1024-EVK is a development board for the i.MX RT1024 MCU, based on the ARM® Cortex®-M7 core running up to 500MHz. The MIMXRT1024-EVK is a two-layer, low-cost, through-hole USB-powered PCB. At its heart lies the i.MX RT1024 crossover MCU in an LQFP144 package, featuring NXP’s advanced implementation of the Cortex-M7 core, providing high CPU performance and excellent real-time response.
- Micro USB OTG connector, Ethernet (10/100T) connector, CAN Transceivers
- SWD/JTAG connector
- On-board DAP-Link debugger
- FXOS8700CQ 6-Axis e-compass sensor
- Audio codec w/ 4-pole headphone Jack, external speaker connection, microphone
- 256Mbit SDRAM memory, TF socket for SD card
- Arduino™ interface, FRDM motor control interface
Contents
Eval Kit MIMXRT1024DAG5A, EVK hardware, MicroUSB cable, Quick start guide.
Technical Specifications
Silicon Manufacturer
NXP
Silicon Family Name
i.MX RT
Core Sub-Architecture
Cortex-M7
Kit Contents
Eval Kit MIMXRT1024DAG5A, EVK Hardware, MicroUSB Cable, Quick Start Guide
SVHC
No SVHC (27-Jun-2024)
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
MIMXRT1024DAG5A
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015