Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoMIMXRT1171AVM8A
Order Code3955207
Product Rangei.MX Family i.MX RT117x Series Microprocessors
Your Part Number
Technical Datasheet
94 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €15.340 |
| 10+ | €12.190 |
| 25+ | €11.410 |
| 50+ | €10.880 |
| 100+ | €10.340 |
Price for:Each
Minimum: 1
Multiple: 1
€15.34 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMIMXRT1171AVM8A
Order Code3955207
Product Rangei.MX Family i.MX RT117x Series Microprocessors
Technical Datasheet
Product Rangei.MX Family i.MX RT117x Series Microprocessors
No. of CPU Cores1Cores
Program Memory Size-
IC Case / PackageMAPBGA
No. of Pins289Pins
Supply Voltage Min900mV
Supply Voltage Max1.15V
Operating Frequency Max800MHz
InterfacesCAN, Ethernet, I2C, SDHC, SPI, UART, USB
No. of I/O's32I/O's
Data Bus Width32 bit
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q100
MPU Seriesi.MX RT117x
MPU Familyi.MX
SVHCNo SVHC (27-Jun-2024)
Product Overview
MIMXRT1171AVM8A is an i.MX RT1170 processors based on Arm Cortex®-M7 Core™ platform(single core and standard features).
- 32KB L1 instruction cache and 32KB L1 data cache
- Support the Arm®v7-M Thumb instruction set, defined in the Armv7-M architecture
- 2MB SRAM without ECC or 1.75MB with ECC
- CAN-FD x3, ADC x2, 12-bit DAC x1, ACMP x4 and 1Gb ENET with AVB x1
- 10/100 Mb ENET with 1588 x1, USB 2.0 OTG x2, eMMC 5.0 / SD 3.0 x2, EMV SIM x2
- SAI x4, DMIC x8, FlexSPI x2, UART x12, I2C x6, SPI x6, GPT x6, PIT x2
- QTimer x4, FlexPWM x4, Temp Monitor x1
- Features security functions and 800MHz max operating frequency
- Supply voltage range from 3 to 3.6V
- 289 MAPBGA, 0.8mm pitch package and automotive junction temperature Tj range from -40 to 125°C
Technical Specifications
Product Range
i.MX Family i.MX RT117x Series Microprocessors
Program Memory Size
-
No. of Pins
289Pins
Supply Voltage Max
1.15V
Interfaces
CAN, Ethernet, I2C, SDHC, SPI, UART, USB
Data Bus Width
32 bit
Operating Temperature Min
-40°C
Qualification
AEC-Q100
MPU Family
i.MX
SVHC
No SVHC (27-Jun-2024)
No. of CPU Cores
1Cores
IC Case / Package
MAPBGA
Supply Voltage Min
900mV
Operating Frequency Max
800MHz
No. of I/O's
32I/O's
IC Mounting
Surface Mount
Operating Temperature Max
125°C
MPU Series
i.MX RT117x
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.112854
Product traceability