Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoMK20DX128VFM5
Order Code2133567
Product RangeKinetis K Family K2x Series Microcontrollers
Technical Datasheet
5,828 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €6.250 |
10+ | €3.660 |
25+ | €3.630 |
50+ | €3.340 |
100+ | €3.330 |
250+ | €3.320 |
500+ | €3.310 |
Price for:Each
Minimum: 1
Multiple: 1
€6.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoMK20DX128VFM5
Order Code2133567
Product RangeKinetis K Family K2x Series Microcontrollers
Technical Datasheet
Product RangeKinetis K Family K2x Series Microcontrollers
Device CoreARM Cortex-M4
Data Bus Width32 bit
Operating Frequency Max50MHz
Program Memory Size128KB
No. of Pins32Pins
IC Case / PackageQFN
No. of I/O's20I/O's
InterfacesI2C, SPI, UART, USB
RAM Memory Size16KB
ADC Channels6Channels
ADC Resolution16Bit
Supply Voltage Min1.71V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max105°C
IC MountingSurface Mount
MCU FamilyKinetis K
MCU SeriesK2x
Qualification-
Product Overview
The MK20DX128VFM5 is a 32-bit 50MHz USB low-power Cortex-M4 based Microcontroller Unit features maximizes board space and enhances performance with minimum-length interconnections, provides performance efficiency with industry-leading low power and delivers significant BOM savings through smart on-chip integration.
- Shares the comprehensive enablement and scalability of the Kinetis portfolio
- Cortex - 3 to 32MHz crystal oscillator, 32kHz crystal oscillator, multi-purpose clock generator
- System peripherals - 4-channel DMA controller, supporting up to 41 request sources
- Security and integrity modules - Hardware CRC module to support fast cyclic redundancy checks
- Analogue modules - 16-bit SAR ADC
- Communication interfaces - USB full-/low-speed On-the-Go controller with on-chip transceiver
Applications
Consumer Electronics, Medical
Technical Specifications
Product Range
Kinetis K Family K2x Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
128KB
IC Case / Package
QFN
Interfaces
I2C, SPI, UART, USB
ADC Channels
6Channels
Supply Voltage Min
1.71V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
K2x
MSL
MSL 3 - 168 hours
Device Core
ARM Cortex-M4
Operating Frequency Max
50MHz
No. of Pins
32Pins
No. of I/O's
20I/O's
RAM Memory Size
16KB
ADC Resolution
16Bit
Supply Voltage Max
3.6V
Operating Temperature Max
105°C
MCU Family
Kinetis K
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (3)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001555
Product traceability