Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €23.340 |
5+ | €21.070 |
10+ | €18.790 |
25+ | €18.160 |
50+ | €15.550 |
Product Information
Product Overview
The MK66FN2M0VLQ18 is a 32-bit Kinetis K6x Microcontroller with Ethernet crypto, based on ARM Cortex-M4 RISC architecture core operates at a maximum frequency of 180MHz. The device incorporates 2048kB internal flash, 256kB internal RAM, two 16-bit SAR A/D converter, two 12-bit D/A converter and 100 general-purpose I/O pins. This device also features communication interfaces like six UART modules, three SPI modules, four I2C modules and one I2S module.
- ARM Cortex-M4 core with DSP instructions and single precision floating point unit
- Multiple low-power modes to provide power optimization based on application requirements
- Memory protection unit with multi-master protection
- 3 to 32MHz Main crystal oscillator
- 32kHz Low power crystal oscillator
- 48MHz Internal reference
- Hardware random-number generator
- Supports DES, AES, SHA accelerator (CAU)
- Multiple levels of embedded flash security
- 4 Periodic interrupt timers
- 16-bit Low-power timer
- Two 16-bit Low-power timer PWM modules
- Two 8-channel Motor control/general purpose/PWM timers
- Two 2-channel Quad decoder/general purpose timers
- Real-time clock
- Low-power hardware touch sensor interface (TSI)
- General-purpose input/output
- FlexBus external bus interface and SDRAM controller
- 4 Analog comparators (CMP) containing a 6-bit DAC and programmable reference input
- 1.2V Voltage reference
- Ethernet controller with MII and RMII interface to external PHY and hardware IEEE 1588 capability
- USB High-/full-/low-speed On-the-Go with on-chip high speed transceiver
- USB Full-/low-speed OTG with on-chip transceiver
- Two controller area network (CAN) modules
- Secure digital host controller (SDHC)
Applications
Industrial, Communications & Networking
Technical Specifications
Kinetis K Family K6x Series Microcontrollers
32 bit
2MB
LQFP
CAN, Ethernet, I2C, I2S, SPI, UART, USB
40Channels
1.71V
-40°C
Surface Mount
K6x
MSL 3 - 168 hours
ARM Cortex-M4F
180MHz
144Pins
100I/O's
256KB
16Bit
3.6V
105°C
Kinetis K
-
No SVHC (27-Jun-2024)
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate