Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €13.180 |
| 10+ | €11.550 |
| 25+ | €11.020 |
| 50+ | €10.660 |
| 100+ | €10.330 |
Product Information
Product Overview
MPXV2202DPT1 is a MPX2202 series 200kPa on-chip temperature compensated silicon piezoresistive pressure sensor providing a highly accurate and linear voltage output directly proportional to the applied pressure. The sensor is a single monolithic silicon diaphragm with a strain gauge and a thin-film resistor network integrated into the chip. The chip is laser-trimmed for precise span and offset calibration and temperature compensation. This is designed for use in applications such as pump/motor controllers, robotics, level indicators, medical diagnostics, pressure switching, barometers, altimeters, etc. Application examples include pump/motor controllers, robotics, level indicators, medical diagnostics, pressure switching, barometers, and altimeters.
- Ratiometric to supply voltage
- Temperature compensated over range from 0 to +85°C
- Pressure range from 0 to 200kPa (differential pressure range, VS = 10VDC, TA = 25°C)
- Supply voltage is 10VDC typical (VS = 10VDC, TA = 25°C)
- Supply current is 6.0mAdc (VS = 10VDC, TA = 25°C)
- Full scale span range from 38.5 to 41.5mV (VS = 10VDC, TA = 25°C)
- Sensitivity is 0.2mV/kPa typical (VS = 10VDC, TA = 25°C)
- Input impedance range from 1000 to 2500 ohm (VS = 10VDC, TA = 25°C)
- Output impedance range from 1400 to 3000 ohm (VS = 10VDC, TA = 25°C)
- Operating temperature range from -40 to 125°C
Technical Specifications
Differential
Voltage
200kPa
10V
Dual Side Port
6mA
8Pins
Analogue
Dual Radial Barbed, Same Side
-
-40°C
-
No SVHC (27-Jun-2024)
0.2mV/kPa
0kPa
Differential
1V
16V
SOP
SOP
-
Surface Mount
Air
125°C
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate