Print Page
7,492 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €15.980 |
| 10+ | €14.050 |
| 25+ | €12.630 |
| 50+ | €11.690 |
| 100+ | €11.530 |
Price for:Each
Minimum: 1
Multiple: 1
€15.98 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMPXV7002DP
Order Code2080499
Product RangeMPXV7002
Technical Datasheet
Pressure TypeDifferential
Operating Pressure Min-2kPa
Sensitivity, V/P1V/kPa
Operating Pressure Max2kPa
Supply Voltage Min4.75V
Supply Voltage Max5.25V
Sensor Case / PackageSOIC
No. of Pins8Pins
Sensor Case StyleSOIC
Sensor Output TypeAnalogue
Accuracy± 2.5%
Pressure Port TypeDual Radial Barbed, Same Side
Sensor MountingSurface Mount
Output Interface-
Media TypeAir
Operating Temperature Min10°C
Operating Temperature Max60°C
Product RangeMPXV7002
Qualification-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The MPXV7002DP is a dual port, integrated silicon pressure sensor in 8 pin SOIC package. This state of the art monolithic silicon pressure sensor is designed for wide range of applications. It is particularly suitable for those employing microcontroller or microprocessor with A/D inputs. This transducer combines advanced micromachining techniques, thin film metallization and bipolar processing to provide an accurate, high level analogue output signal that is proportional to applied pressure.
- On-chip signal conditioned, temperature compensated and calibrated
- 2.5% typical error over 10°C to 60°C with auto zero
- 6.25% maximum error over 10°C to 60°C without auto zero
- Temperature compensated over 10°C to 60°C
- Patented silicon shear stress strain gauge
- Differential configurations
- Pressure range from -2KPa to 2KPa
- Supply voltage range from 4.75VDC to 5.25VDC
- Response time of 1ms
Applications
Sensing & Instrumentation, Automotive
Technical Specifications
Pressure Type
Differential
Sensitivity, V/P
1V/kPa
Supply Voltage Min
4.75V
Sensor Case / Package
SOIC
Sensor Case Style
SOIC
Accuracy
± 2.5%
Sensor Mounting
Surface Mount
Media Type
Air
Operating Temperature Max
60°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Operating Pressure Min
-2kPa
Operating Pressure Max
2kPa
Supply Voltage Max
5.25V
No. of Pins
8Pins
Sensor Output Type
Analogue
Pressure Port Type
Dual Radial Barbed, Same Side
Output Interface
-
Operating Temperature Min
10°C
Product Range
MPXV7002
MSL
MSL 3 - 168 hours
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:90262020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002216