Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €15.970 |
| 10+ | €14.040 |
| 25+ | €13.410 |
| 50+ | €13.160 |
| 100+ | €12.590 |
Product Information
Product Overview
MPXV7002DPT1 is a MPXV7002 series piezoresistive transducer in a 8 pin SOP package. It is a monolithic silicon pressure sensor designed for a wide range of applications, particularly applications employing a microcontroller, or microprocessor with analogue-to-digital inputs. This transducer combines advanced micromachining techniques, thin-film metallization, and bipolar processing to provide an accurate, high-level analogue output signal that is proportional to the applied pressure. Typical applications include hospital beds, HVAC, respiratory systems and process control.
- Dual port
- Differential pressure range from -2 to 2Kpa
- Ideally suited for microprocessor or microcontroller-based systems
- Thermoplastic (PPS) surface mount package
- Temperature compensated over +10°C to +60°C
- Patented silicon shear stress strain gauge
- 5VDC supply voltage, 10mADC supply current
- 1ms response time
Technical Specifications
Differential
-2kPa
4.75V
SOP
SOP
± 2.5%
Surface Mount
Air
60°C
-
No SVHC (27-Jun-2024)
1V/kPa
2kPa
5.25V
8Pins
Analogue
Dual Radial Barbed, Same Side
-
10°C
-
-
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate