You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

NXP NAFE11388-EVB

Development Programming Board, Samples, NAFE11388, 8 Software Configurable Channels

NXP NAFE11388-EVB
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NXP NXP
Manufacturer Part No:
NAFE11388-EVB
Order Code:
4147371
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
NAFE11388-EVB   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

NAFE11388-EVB is an evaluation board to evaluate NAFE11388 +/-25V AFE universal 8-input low-power IC. NAFE11388 is a highly configurable industrial-grade 8 channel universal input analogue front-end (AFE) family that meets high precision measurement requirements. The device integrates low-leakage high-voltage fast multiplexers, low offset and low drift PGA and buffers, precision and high data-rate 24-bit delta-sigma ADC, and a low-drift voltage reference. The analogue high voltage (HV) input pins are diode-protected internally for EMC and miswiring scenarios. This device is equipped with various diagnostic and supplies supervisory circuitry for condition monitoring and anomaly detection. Two precise calibration voltage sources are made available for ease of end-to-end system self-calibration and predictive maintenance.
  • Up to 8 software-configurable channels
  • High accuracy
  • High precision, 180 dB dynamic range
  • Fast and flexible data acquisition
  • Digital factory calibration and self-calibration
  • Advanced protection and diagnostic

Contents

Development programming board, Samples.

Product Information


Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

1 In stock

More stock available week commencing 1/4/25
Standard lead time for this product is 39 weeks.
More details

Order before 18.00 Hrs

With you next business day

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

€229.06

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price
 
 
1+ €229.06
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --