Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €0.736 |
| 10+ | €0.524 |
| 100+ | €0.415 |
| 500+ | €0.340 |
| 1000+ | €0.328 |
| 2500+ | €0.321 |
Product Information
Product Overview
NTSX2102TLH is a 2bit, dual supply translating transceiver with auto direction sensing, that enables bidirectional voltage level translation. It features two 2bit input-output ports (An and Bn), one output enables input (OE), and two supply pins (VCC(A) and VCC(B)). Both supplies can be supplied at any voltage between 1.65V and 5.5V. This flexibility makes the device suitable for translating between any of the voltage nodes (1.8V, 2.5V, 3.3V, and 5.0V). Pins An and OE are referenced to VCC (A) and pins Bn are referenced to VCC (B). A LOW level at pin OE causes the outputs to assume a high-impedance OFF state. This device is fully specified for partial-power-down applications using IOFF. The IOFF circuitry disables the output, preventing the damaging backflow current through the device when it is powered down. Application includes I²C/SMBus, UART, GPIO.
- Maximum data rates 50Mbit/s
- IOFF circuitry provides partial power-down mode operation
- ESD protection, HBM JS-001 Class 2 exceeds 2000V
- CDM JESD22-C101E exceeds 2000V
- Latch-up performance exceeds 100mA per JESD 78B Class II
- XSON8 package
- Temperature range from -40°C to +85°C
Technical Specifications
2Inputs
2ns
XSON
1.65V
-40°C
Transceiver, Translating
-
50mA
8Pins
XSON
5.5V
85°C
-
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate