Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €25.940 |
Price for:Each
Minimum: 1
Multiple: 1
€25.94 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
- LPC18S37 MCU runs up to 180MHz
- On-board high-speed USB based debug probe (ext probe support)
- Tri-colour LED
- Target reset, ISP and WAKE buttons
- Expansion options based on Arduino UNO R3 and Pmod, plus additional expansion port pins
- On-board 1.8/3.3V or external power supply options
- On-board Ethernet PHY (output available at expansion connectors)
- High speed USB A/B connector
- 8Mb Macronix quad SPI flash
- UART, I2C and SPI port
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Silicon Manufacturer
NXP
Silicon Family Name
LPC1800
Core Sub-Architecture
Cortex-M3
Kit Contents
Dev Board LPC18S37
SVHC
No SVHC (17-Jan-2022)
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
LPC18S37
Product Range
-
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.097976