Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €185.050 |
Product Information
Product Overview
The OM25180FDK is a PN5180 NFC frontend development kit for POS terminal applications. It contains a PNEV5180B board with 65mm x 65mm antenna optimized for EMVCo applications, a 30mm x 50mm antenna with matching components optimized for NFC applications, three small antenna matching PCBs (appr. 30 mm x 50 mm sized) for implementation of a custom antenna matching circuit, an NFC sample card based on NTAG216F (NFC forum type 2 tag) and 10 PN5180 samples in HVQFN package. Development kit supported devices such as PN5180A0ET high performance multi-protocol full NFC forum compliant frontend and PN5180A0HN high performance multi-protocol full NFC forum compliant frontend.
- Flexible and easy to use
- Highest RF performance
- Full compliance with all standards relevant to NFC, contactless operation and EMVCo
- Onboard dynamic power control (DPC) for optimized RF performance
- Active load modulation, boosting small antenna performance in card emulation mode
- Low power card detection
- Artificial damping of RF field in middle of antenna simulating presence of a PCB or display
Applications
Communications & Networking
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
NXP
RF / IF
Development Board PN5180, 10x NFC Sample Card Based on NTAG216F, 3x PCB, 30 X 50MM Antenna
No SVHC (27-Jun-2024)
PN5180
NFC Frontend Development
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate