Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €0.465 |
10+ | €0.348 |
100+ | €0.312 |
500+ | €0.286 |
1000+ | €0.279 |
2500+ | €0.272 |
5000+ | €0.239 |
Product Information
Product Overview
P3T1750DPZ is an I3C, I²C-bus interface, 1°C accuracy, digital temperature converter sensor. It uses an on-chip band gap temperature sensor and an A-to-D conversion technique with overtemperature detection. The device contains a number of configuration and data registers to store the device settings, such as device operation mode, and a temperature register (Temp) to store the digital temp reading that can be communicated by a controller via the 2-wire serial I3C (up to 12.5MHz) and I²C (up to 3.4MHz) interface. I²C interface supports up to 32 target addresses and an alert function that becomes active when the temperature exceeds the programmed limits. The I3C interface supports IBI (In Band Interrupt) where P3T1750DP emits its address into the arbitrated address header on the I3C bus to notify the controller of an interrupt. It does not require an additional interrupt pin. Applications include IoT, portable devices, SSD, industrial controllers, servers, PC/notebook, and automotive.
- Supply voltage range from 1.4 to 3.6V, resolution is 12bits (0.0625°C) typ
- Programmable overtemperature alerts
- Temperature accuracy range from -1 to +1°C (T = -40 to + 125°C, 1.4V ≤ VCC ≤ 3.6V)
- Quiescent current (VCC = 1.8V) is 4.1μA typ (I²C bus inactive, R1 = 1, R0 = 1, Tamb = +25°C)
- ESD protection exceeds 2000V HBM per JS-001-2017 and 1000V CDM per JS-002-2018
- Active time is 20ms max (I²C/I³C active after VCC ≥ VPOR)
- Input capacitance is 10pF max (digital pins, VCC =1.4V to 3.6V, Tamb = -40°C to +125°C)
- Digital pin input current is 1µA max (0V <lt/> VIN<lt/> VCC + 0.3 at Tamb = 25°C)
- Input capacitance is 10pF max (digital pins, VCC =1.4 to 3.6V, Tamb = -40 to +125°C)
- TSSOP8 package, ambient temperature range from -40°C to +125°C
Technical Specifications
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate