register your interest here
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €37.930 |
Product Information
Product Overview
P3T2030XUK-ARD is an Arduino® shield evaluation board. This board makes it easy to evaluate the P3T2030xUK ±2⁰C temperature sensor in combination with MIMXRT685-EVK and Windows based software GUI. Other MCU Arduino boards can be used to read out temperature as well. The evaluation board has multiple jumpers to enable alert LED, alert pull resistor, 1.8V or 3.3V power supply rail, and I²C or I3C interface, enabling multiple operating options. Suitable for consumer and industrial applications.
- P3T2030xUK: WLCSP4 (0.4mm pitch, 0.91x 0.855x 0.455mm body)
- Continuous conversion, one-shot or shutdown mode
- Software: P3T2030XUK-ARD Demo GUI
Contents
P3T2030XUK - ARD PCB hardware, Extra cables for I3C interface (Need to check applications engineer), GUI for evaluation, Quick start guide.
Technical Specifications
NXP
-
-
Shield Evaluation Board P3T2030xUK, GUI, Quick Start Guide, Extra Cables
No SVHC (25-Jun-2025)
-
P3T2030xUK
Arduino Boards
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Product Compliance Certificate