Print Page
Image is for illustrative purposes only. Please refer to product description.
15,939 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.734 |
10+ | €0.525 |
100+ | €0.414 |
500+ | €0.369 |
1000+ | €0.356 |
2500+ | €0.318 |
5000+ | €0.312 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.73 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoPCA9306D,118
Order Code2820288
Technical Datasheet
IC Interface TypeI2C, SMBus
Interface ApplicationsI2C Bus & SMBus Systems Applications
Supply Voltage Min0V
Supply Voltage Max5V
Interface Case StyleSOIC
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The PCA9306 is a dual bidirectional I2C bus and SMBus voltage level translator with an enable (EN) input, and is operational from 1V to 3.6V (Vref(1)) and 1.8 V to 5.5 V (Vbias(ref)(2)).
- 2 Bit bidirectional translator for SDA and SCL lines in mixed-mode I2C bus applications
- Standard mode, fast mode and fast mode plus I2C-bus and SMBus compatible
- Less than 1.5ns maximum propagation delay to accommodate standard mode and fast mode I2C-bus devices and multiple leaders
- Provides bidirectional voltage translation with no direction pin
- Low 3.5Ω ON-state connection between input and output ports provides less signal distortion
- Open drain I2C-bus I/O ports (SCL1, SDA1, SCL2 and SDA2)
- 5V tolerant I2C-bus I/O ports to support mixed mode signal operation
- High impedance SCL1, SDA1, SCL2 and SDA2 pins for EN = LOW
- Lock up free operation
- Flow through pinout for ease of printed-circuit board trace routing
Technical Specifications
IC Interface Type
I2C, SMBus
Supply Voltage Min
0V
Interface Case Style
SOIC
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Interface Applications
I2C Bus & SMBus Systems Applications
Supply Voltage Max
5V
No. of Pins
8Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
Product traceability