Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €1.510 |
10+ | €1.100 |
50+ | €1.000 |
100+ | €0.889 |
250+ | €0.836 |
500+ | €0.804 |
1000+ | €0.793 |
2500+ | €0.781 |
Product Information
Product Overview
The PCA9507DP,118 is a 2-wire serial Bus Extender providing 3.3 to 5 V level shift that allows up to 18meters bus extension for reliable DDC, I²C-bus or SMBus applications. While retaining all the operating modes and features of the I²C-bus system during the level shifts, it also permits extension of the I²C-bus by providing bi-directional buffering for both the data (SDA) and the clock (SCL) line as well as the rise time accelerator on port-A enabling the bus to drive a load up to 1400pF or distance of 18m on port-A and 400pF on port-B. Using this enables the system designer to isolate bus capacitance to meet HDMI DDC version 1.3 distance specification. The SDA and SCL pins are overvoltage tolerant and are high-impedance when the repeater is unpowered.
- Active high buffer enable input
- Open-drain input/outputs
- Lock-up free operation
- Supports arbitration and clock stretching across the repeater
- Powered-off high-impedance I²C pins
Applications
Communications & Networking
Technical Specifications
Serial
2.7V
TSSOP
-40°C
-
MSL 1 - Unlimited
I2C Bus & SMBus Systems Applications
5.5V
8Pins
85°C
-
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate