Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €1.300 |
10+ | €0.966 |
50+ | €0.862 |
100+ | €0.777 |
250+ | €0.733 |
500+ | €0.703 |
1000+ | €0.655 |
2500+ | €0.643 |
Product Information
Product Overview
The PCA9517DP,118 is a level translating CMOS I²C-Bus Repeater provides level shifting between low voltage and higher voltage I²C-bus or SMBus applications. While retaining all the operating modes and features of the I²C-bus system during the level shifts, it also permits extension of the I²C-bus by providing bi-directional buffering for both the data (SDA) and the clock (SCL) lines, thus enabling two buses of 400pF. Using the repeater enables the system designer to isolate two halves of a bus for both voltage and capacitance. The SDA and SCL pins are overvoltage tolerant and are high-impedance when the repeater is unpowered. The 2.7 to 5.5V bus port-B drivers behave much like the drivers on this device, while the adjustable voltage bus port-A drivers drive more current and eliminate the static offset voltage. This results in a low on the port-B translating into a nearly 0V low on the port-A which accommodates smaller voltage swings of lower voltage logic.
- Bidirectional buffer isolates capacitance and allows 400pF on either side of the device
- Footprint and functional replacement
- Active high individual repeater enable input
- Open-drain input/outputs
- Lock-up free operation
- Supports arbitration and clock stretching across the repeater
- Powered-off high-impedance I²C pins
- Latch-up testing is done to JEDEC standard JESD78 which exceeds 100mA
Applications
Communications & Networking
Technical Specifications
I2C, SMBus
2.7V
TSSOP
-40°C
-
MSL 1 - Unlimited
I2C Bus & SMBus Systems Applications
5.5V
8Pins
85°C
-
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate