2,500 more incoming. You can reserve stock now
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.730 |
| 10+ | €1.280 |
| 50+ | €1.160 |
| 100+ | €1.040 |
| 250+ | €0.975 |
| 500+ | €0.940 |
| 1000+ | €0.913 |
| 2500+ | €0.896 |
Product Information
Product Overview
PCA9547PW,118 is an 8-channel I2C-bus multiplexer with reset. This is an octal bidirectional translating multiplexer controlled by the I2C-bus. The SCL/SDA upstream pair fans out to eight downstream pairs, or channels. Only one SCx/SDx channel can be selected at a time, determined by the contents of the programmable control register. The device powers up with Channel 0 connected, allowing immediate communication between the host and downstream devices on that channel. An active LOW reset input allows the PCA9547 to recover from a situation where one of the downstream I2C-buses is stuck in a LOW state. Pulling the (active low) RESET pin LOW resets the I2C-bus state machine causing all the channels to be deselected, except Channel 0 so that the host can regain control of the bus.
- Supply voltage range from 2.3 to 5.5V
- I2C-bus interface logic; compatible with SMBus standards
- Active LOW RESET input, 3 address pins allowing up to 8 devices on the I2C-bus
- Channel selection via I2C-bus, one channel at a time
- Power-up with all channels deselected except Channel 0 which is connected
- Low Ron multiplexers, no glitch on power-up, supports hot insertion, low standby current
- 5V tolerant inputs and 0Hz to 400kHz clock frequency
- Allows voltage level translation between 1.8V, 2.5V, 3.3V and 5V buses
- 24 pin TSSOP package
- Ambient temperature range from -40 to 85°C
Technical Specifications
I2C, SMBus
2.3V
TSSOP
-40°C
-
MSL 1 - Unlimited
I2C Bus & SMBus Systems Applications
5.5V
24Pins
85°C
-
No SVHC (27-Jun-2024)
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate