Print Page
Image is for illustrative purposes only. Please refer to product description.
11,656 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.890 |
| 10+ | €1.400 |
| 50+ | €1.280 |
| 100+ | €1.090 |
| 250+ | €1.030 |
| 500+ | €0.969 |
| 1000+ | €0.891 |
| 2500+ | €0.866 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.89 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoPCA9548ABS,118
Order Code2775980
Technical Datasheet
No. of Inputs8Inputs
Output Current25mA
Propagation Delay0.3ns
No. of Pins24Pins
Logic Case StyleHVQFN
IC Case / PackageHVQFN
Supply Voltage Min2.3V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Logic TypeBidirectional Translating Switch
Qualification-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
No. of Inputs
8Inputs
Propagation Delay
0.3ns
Logic Case Style
HVQFN
Supply Voltage Min
2.3V
Operating Temperature Min
-40°C
Logic Type
Bidirectional Translating Switch
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Output Current
25mA
No. of Pins
24Pins
IC Case / Package
HVQFN
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
Product traceability