1,000 more incoming. You can reserve stock now
| Quantity | |
|---|---|
| 1+ | €2.2748 |
| 10+ | €1.6819 |
| 25+ | €1.5851 |
| 50+ | €1.5004 |
| 100+ | €1.4157 |
| 250+ | €1.4036 |
| 500+ | €1.3915 |
| 1000+ | €1.3794 |
Product Information
Product Overview
PCA9555DB,118 is a 16bit I2C-bus and SMBus I/O port with interrupt. This 24-pin CMOS device provides 16 bits of parallel GPIO expansion for I2C-bus/SMBus applications and was developed to enhance the NXP Semiconductors family of I2C-bus I/O expanders. The improvements include higher drive capability, 5V I/O tolerance, lower supply current, individual I/O configuration, and smaller packaging. I/O expanders provide a simple solution when additional I/O is needed for ACPI power switches, sensors, push buttons, LEDs, fans, etc. The PCA9555 consists of two 8-bit configuration (input or output selection); input, output and polarity inversion (active HIGH or active LOW operation) registers. The system host can enable the I/Os as either inputs or outputs by writing to the I/O configuration bits. The data for each Input or Output is kept in the corresponding input or output register. The polarity of the read register can be inverted with the polarity inversion register.
- Supply voltage range from 2.3 to 5.5V
- 5V tolerant I/Os and polarity inversion register
- Active LOW interrupt output, low standby current
- Noise filter on SCL/SDA inputs and no glitch on power-up
- Internal power-on reset
- 16 I/O pins which default to 16 inputs
- 0Hz to 400kHz clock frequency
- ESD protection exceeds 2000V HBM/200V MM/1000V CDM per JESD22-A114/A115/C101
- 24 pin SSOP package
- Ambient temperature range from -40 to 85°C
Technical Specifications
16bit
2.3V
SSOP
16I/O's
85°C
-
No SVHC (27-Jun-2024)
I2C, SMBus
5.5V
24Pins
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate