4,000 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €0.667 |
10+ | €0.471 |
100+ | €0.370 |
500+ | €0.330 |
1000+ | €0.318 |
2500+ | €0.317 |
5000+ | €0.316 |
Product Information
Product Overview
PCA9570GMH is a remote 4bit general purpose outputs for 1MHz I2C-bus. This CMOS device provides 4 bits of general-purpose parallel output (GPO) expansion in low voltage processor and handheld battery powered mobile applications. It operates at 1MHz I2C-bus speeds while maintaining backward compatibility to Fast-mode (400kHz) and Standard-mode (100kHz). The PCA9570 is a streamlined GPO that consists of 4-bit push-pull outputs that offer low current consumption, small packaging options. The PCA9570 output expander provides a simple solution when additional outputs are needed while keeping interconnections and floor space to a minimum, for example, in battery powered mobile applications where PCBs are crowded for interfacing to sensors, push buttons, etc. Typical applications include smart phones and tablets, portable medical equipment, portable instrumentation and test measurement.
- Operating voltage range from 1.1V to 3.6V
- Compliant with the I2C-bus fast and standard modes
- Latched outputs with a sink/source capability of 4mA at 3.3V
- Software reset
- Power-on reset
- Low standby current
- ESD protection exceeds 2000V HBM per JESD22-A114 and 1000V CDM per JESD22-C101
- Latch-up testing is done to JEDEC standard JESD78 which exceeds 100mA
- 8 pin XQFN package
- Ambient temperature range from -40 to 85°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
4bit
1.1V
XQFN
4I/O's
85°C
-
No SVHC (27-Jun-2024)
I2C
3.6V
8Pins
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate