Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €2.670 |
10+ | €2.000 |
25+ | €1.830 |
50+ | €1.680 |
100+ | €1.520 |
250+ | €1.440 |
500+ | €1.390 |
1000+ | €1.350 |
Product Information
Product Overview
PCA9614DPZ is a 2-channel multipoint fast-mode Plus (Fm+) SMBus/I²C-bus buffer that extends the normal single-ended SMBus/I²C-bus through electrically noisy environments using a differential SMBus/I²C-bus (dI²C) physical layer, which is transparent to the SMBus/I²C-bus protocol layer. It consists of two single-ended to differential driver channels for the SCL (serial clock), and SDA (serial data). The application includes monitoring remote temperature/leak detectors in harsh environments, control of power supplies in high noise environments, the transmission of I²C-bus between equipment cabinets, commercial lighting, and industrial heating /cooling control, and any application that requires long I²C-bus run in electric noisy environments, any application with multiple power suppliers and the potential for ground offsets up to 2.5V.
- New dI²C-bus buffer offer improved resistance to system noise and ground offset up to 1⁄2 of voltage
- Compatible with I²C-bus standard/fast-mode and SMBus, fast-mode plus up to 1MHz
- Active HIGH (internal pull-up resistor) Enable disables devices to high-impedance state
- Single-ended I²C-bus on card side up to 540pF, lock-up free operation
- Differential I²C-bus on cable side supporting multi-drop bus
- Supports arbitration and clock stretching across the I²C-bus buffers
- Powered-off and powering-up high-impedance I²C-bus pins
- ESD protection exceeds 2000V HBM per JESD22-A114 and 1000V CDM per JESD22-C101
- Latch-up testing is done to JEDEC Standard JESD78 which exceeds 100mA
- TSSOP10 package, ambient temperature range from -40°C to +85°C
Technical Specifications
I2C, SMBus
3V
TSSOP
-40°C
-
MSL 1 - Unlimited
Monitor Remote Temperature/Leak Detectors In Harsh Environment
5.5V
10Pins
85°C
-
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate