Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoPCA9846PW-ARD
Order Code4146866
Your Part Number
Technical Datasheet
2 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €150.110 |
Price for:Each
Minimum: 1
Multiple: 1
€150.11 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoPCA9846PW-ARD
Order Code4146866
Technical Datasheet
Silicon ManufacturerNXP
Core Architecture-
Core Sub-Architecture-
Silicon Core NumberPCA9846
Silicon Family Name-
For Use WithNXP IMXRT1050 EVK Board, LPCXpresso55S69 Development Board, i.MX 8M Mini LPDDR4 EVK Board
Kit ContentsArduino Shield, Quick Reference Card
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
PCA9846PW-ARD evaluation board is an expansion card equipped with an Arduino port. The board is designated for easy testing and design of the PCA9846 IC. PCA9846 IC has a four-channel ultra-low voltage, FM+ I2C-bus switch with reset. The board is fully compliant with IMXRT1050 EVK, LPCXpresso55S69 (LPC55S69-ECK) and i.MX 8M Mini LPDDR4 EVK (8MMINILPD4-EVK, 8MMINID4-EVK), including GUI software control. The board can be attached to any device equipped with Arduino port.
- Equipped with four I2C EEPROMs for rapid test and measurements
- Equipped with programmable power supply for logic level combination
- On-board I2C-bus external connector (channel 3 and 4)
- Equipped with Arduino Uno R3 port for direct connection with Arduino devices
- Fully compliant with IMXRT1050 EVK board, including GUI (Windows 10)
- Fully compliant with LPCXpresso55S69 development board, including GUI (Windows 10)
- Allows bidirectional voltage-level translation and I2C-bus switch
Contents
PCA9846PW-ARD Arduino shield, Quick start guide.
Technical Specifications
Silicon Manufacturer
NXP
Core Sub-Architecture
-
Silicon Family Name
-
Kit Contents
Arduino Shield, Quick Reference Card
SVHC
No SVHC (27-Jun-2024)
Core Architecture
-
Silicon Core Number
PCA9846
For Use With
NXP IMXRT1050 EVK Board, LPCXpresso55S69 Development Board, i.MX 8M Mini LPDDR4 EVK Board
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025