Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
2500+ | €1.150 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2500
Multiple: 2500
€2,875.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoPCA9848PWJ
Order Code2575003
Technical Datasheet
No. of Circuits2Circuits
Supply Voltage Range800mV to 3.6V
On State Resistance Max24ohm
IC Case / PackageTSSOP
No. of Pins24Pins
On Resistance Max24ohm
Mux / Demux Configuration8:1
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
MSLMSL 1 - Unlimited
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
No. of Circuits
2Circuits
On State Resistance Max
24ohm
No. of Pins
24Pins
Mux / Demux Configuration
8:1
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Supply Voltage Range
800mV to 3.6V
IC Case / Package
TSSOP
On Resistance Max
24ohm
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000006
Product traceability