Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
1 more incoming. You can reserve stock now
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €96.440 |
Price for:Each
Minimum: 1
Multiple: 1
€96.44 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoPCAL6408A-ARD
Order Code4262283
Technical Datasheet
Silicon ManufacturerNXP
Core Architecture-
Core Sub-Architecture-
Silicon Core NumberPCAL6408A
Silicon Family Name-
For Use WithArduino EVKs to Evaluate 8-Bit General-Purpose I/O Expander
Kit ContentsShield Evaluation Board PCAL6408A in Anti-Static Bag, Quick Start Guide
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
PCAL6408A-ARD is a PCAL6408A 8-Bit GPIO Arduino® shield. The Arduino shield allows easy integration with Arduino EVKs to evaluate 8-bit general-purpose I/O expander features for interfacing to sensors, push buttons, keypads and more. A graphical interface allows the user to easily explore the different functions of the GPIO expander to create an evaluation system.
- PCAL6408A low-voltage translating, 8bit I²C-Bus/SMBus I/O expander
- I/O connector for external access to IC input-output pins
- 4 user switches connected to I/O pins of the IC
- 4 user LEDs connected to I/O pins of the IC
- Equipped with Arduino Uno R3 port for direct connection with Arduino devices
- Fully compliant with IMXRT1050 EVK board
- Fully compliant with LPCXpresso55S69 dev board
- Compliant with i.MX mini LPDDR4 EVK board
Contents
PCAL6408A-ARD Arduino shield, Quick reference card.
Technical Specifications
Silicon Manufacturer
NXP
Core Sub-Architecture
-
Silicon Family Name
-
Kit Contents
Shield Evaluation Board PCAL6408A in Anti-Static Bag, Quick Start Guide
SVHC
No SVHC (27-Jun-2024)
Core Architecture
-
Silicon Core Number
PCAL6408A
For Use With
Arduino EVKs to Evaluate 8-Bit General-Purpose I/O Expander
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.276691