Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoPCAL6416AEV-ARD
Order Code4262284
Your Part Number
Technical Datasheet
2 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €105.510 |
Price for:Each
Minimum: 1
Multiple: 1
€105.51 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoPCAL6416AEV-ARD
Order Code4262284
Technical Datasheet
Silicon ManufacturerNXP
Core Architecture-
Core Sub-Architecture-
Silicon Core NumberPCAL6416A
Silicon Family Name-
For Use WithArduino EVKs to Evaluate 16-Bit General-Purpose I/O Expander
Kit ContentsShield Evaluation Board PCAL6416A in Anti-Static Bag, Quick Start Guide
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
PCAL6416AEV-ARD is a PCAL6416A 16-bit GPIO Arduino® shield evaluation board. The PCAL6416AEV-ARD Arduino shield allows easy integration with Arduino EVKs to evaluate 16-bit general-purpose I/O expander features for interfacing to sensors, push buttons, keypad, etc. A graphical interface allows the user to easily explore the different functions of the GPIO expander to create an evaluation system.
- PCAL6416A low-voltage translating 16bit I²C-Bus/SMBus I/O expander
- I/O connector for external access to IC input-output pins
- Eight user switches connected to I/O pins of the IC
- Eight user LEDs connected to I/O pins of the IC
- Equipped with Arduino Uno R3 port for direct connection with Arduino devices
- Fully compliant with IMXRT1050 EVK board
- Fully compliant with LPCXpresso55S69 dev board
- Compliant with i.MX mini LPDDR4 EVK board
Contents
PCAL6416AEV-ARD Arduino shield, Quick reference card.
Technical Specifications
Silicon Manufacturer
NXP
Core Sub-Architecture
-
Silicon Family Name
-
Kit Contents
Shield Evaluation Board PCAL6416A in Anti-Static Bag, Quick Start Guide
SVHC
No SVHC (27-Jun-2024)
Core Architecture
-
Silicon Core Number
PCAL6416A
For Use With
Arduino EVKs to Evaluate 16-Bit General-Purpose I/O Expander
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.269434