Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoPCAL6534EV-ARD
Order Code4062451
Your Part Number
Technical Datasheet
3 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €99.000 |
Price for:Each
Minimum: 1
Multiple: 1
€99.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoPCAL6534EV-ARD
Order Code4062451
Technical Datasheet
Silicon ManufacturerNXP
Core Architecture-
Core Sub-Architecture-
Silicon Core NumberPCAL6534
Silicon Family Name-
For Use WithArduino Shield Board
Kit ContentsEvaluation Board PCAL6534 in an Antistatic Bag, Quick Start Guide
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
PCAL6534EV-ARD evaluation board is a daughter card equipped with an Arduino port, designated for easy test and design of PCAL6534 IC, 34-bit port expander, controlled through FM+ I2C 2-wire bus, with RESET. The board is fully compliant with IMXRT1050 EVK, LPCXpresso55S69 (LPC55S69- EVK) and i.MX 8M Mini LPDDR4 EVK (8MMINILPD4-EVK, 8MMINID4-EVK), including GUI software control. The board can be attached to any device equipped with an Arduino port.
- Supports 34-bit GPIO
- Open-drain active low interrupt output (INT)
- Latched outputs with 25mA drive maximum capability for directly driving LEDs
- Agile I/O with o/p drive strength, input latch, pull-up/pull-down enable/selection & interrupt mask
- Supply voltage: VDD (p) 1.65V to 5.5V, VDD (I2C-bus) 0.8V to 3.6V
- Low standby current (2.0uA/3.0uA)
- 1MHz fast-mode plus I2C-bus
- RESET pin
Contents
Assembled and tested evaluation board in an antistatic bag, Quick start guide.
Technical Specifications
Silicon Manufacturer
NXP
Core Sub-Architecture
-
Silicon Family Name
-
Kit Contents
Evaluation Board PCAL6534 in an Antistatic Bag, Quick Start Guide
SVHC
No SVHC (27-Jun-2024)
Core Architecture
-
Silicon Core Number
PCAL6534
For Use With
Arduino Shield Board
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.268526