Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €0.798 |
| 10+ | €0.573 |
| 100+ | €0.455 |
| 500+ | €0.378 |
| 1000+ | €0.357 |
| 2500+ | €0.350 |
| 5000+ | €0.343 |
Product Information
Product Overview
PCF85063ATT/AJ is a CMOS Real-Time Clock (RTC) and calendar in a 8 pin TSSOP package. It is optimized for low power consumption. An offset register allows fine-tuning of the clock. All addresses and data are transferred serially via the two-line bidirectional I2C-bus. Maximum data rate is 400 kbit/s. The register address is incremented automatically after each written or read data byte. Typical applications include digital still camera, digital video camera, printers, copy machines, mobile equipment and battery powered devices.
- Provides year, month, day, weekday, hours, minutes, and seconds based on a 32.768KHz quartz crystal
- Clock operating voltage range from 0.9V to 5.5V
- Low current; typical 0.22μA at VDD = 3.3V and Tamb = 25°C
- 400KHz two-line I2C-bus interface (at VDD = 1.8V to 5.5V)
- Programmable clock output for peripheral devices
- Selectable integrated oscillator load capacitors for CL = 7pF or CL = 12.5pF
- Alarm function, countdown timer
- Minute and half minute interrupt
- Oscillator stop detection function
- Internal Power-On Reset (POR), programmable offset register for frequency adjustment
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
YYYY:MM:WK:DD:Hr:Min:Secs
Calendar, Clock
5.5V
8Pins
-40°C
-
MSL 1 - Unlimited
Binary
900mV
TSSOP
I2C
85°C
-
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate