Print Page
Image is for illustrative purposes only. Please refer to product description.
3,107 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €2.330 |
10+ | €1.740 |
25+ | €1.660 |
50+ | €1.570 |
100+ | €1.480 |
250+ | €1.410 |
500+ | €1.340 |
1000+ | €1.300 |
Price for:Each
Minimum: 1
Multiple: 1
€2.33 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoPCF8575TS/1,112
Order Code1627054
Technical Datasheet
No. of Bits16bit
InterfacesI2C
Supply Voltage Min2.5V
Supply Voltage Max5.5V
IC Case / PackageSSOP
No. of Pins24Pins
No. of I/O's16I/O's
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The PCF8575TS/1,112 is a remote 8-bit I/O Expander for I²C-bus with interrupt. It provides general-purpose remote I/O expansion via the Two-Wire bi-directional I²C-bus. The devices consist of eight quasi-bi-directional ports, 100KHz I²C-bus interface, three hardware address inputs and interrupt output operating between 2.5 and 6V. The quasi-bi-directional port can be independently assigned as an input to monitor interrupt status or keypads or as an output to activate indicator devices such as LEDs.
- I²C-bus to parallel port expander
- 8bit remote I/O pins that default to inputs at power-up
- Latched outputs directly drive LEDs
- Active low open-drain interrupt output
- Low standby current
- ESD protection exceeds 2000V HBM per JESD22-A114 and 1000V CDM per JESD22-C101
- Latch-up testing is done to JEDEC standard JESD78 which exceeds 100mA
Technical Specifications
No. of Bits
16bit
Supply Voltage Min
2.5V
IC Case / Package
SSOP
No. of I/O's
16I/O's
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Interfaces
I2C
Supply Voltage Max
5.5V
No. of Pins
24Pins
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000354
Product traceability