Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €162.690 |
Price for:Each
Minimum: 1
Multiple: 1
€162.69 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoPNEV7462C
Order Code2931360
Silicon ManufacturerNXP
Silicon Core NumberPN7462
Application Sub TypeNFC Controllers
Kit Application TypeRF / IF
Kit ContentsEval Board 5x PN7462AU, Antennas , 3x PCBs, USB Cables, OM13054 LPC-Link2 Debug Adaptor, Software
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
PNEV7462C board is to enable hardware and software evaluation of typical PN7462 family design and to support prototyping own antenna circuitry. The supporting NFC Cockpit tool enables antenna tuning, DPC calibration and the related TX and RX optimization in run time.
- PN7462AU circuitry with reset and download pushbuttons and power configurations
- External power supply connector (5.5/2.1 socket) and power supply selector
- Power supply status LEDs for 3.3V and 5V
- Antenna matching circuit and antenna connector
- 65 x 65mm antenna coil
- HIF (host interface) SPI, I2C and USART pins
- SWD interface (10-pin Cortex debug connector)
- GPIO header and LEDs
- USB interface - micro USB connector X3
Technical Specifications
Silicon Manufacturer
NXP
Application Sub Type
NFC Controllers
Kit Contents
Eval Board 5x PN7462AU, Antennas , 3x PCBs, USB Cables, OM13054 LPC-Link2 Debug Adaptor, Software
SVHC
No SVHC (27-Jun-2024)
Silicon Core Number
PN7462
Kit Application Type
RF / IF
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001