Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.560 |
| 10+ | €1.150 |
| 50+ | €1.040 |
| 100+ | €0.929 |
| 250+ | €0.875 |
| 500+ | €0.866 |
| 1000+ | €0.849 |
| 2500+ | €0.831 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.56 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoPTN3222DUKZ
Order Code4752396
Technical Datasheet
USB IC TypeeUSB2 to USB2 Redriver
USB StandardUSB 2.0
Supply Voltage Min1.62V
Supply Voltage Max3.63V
IC Case / PackageWLCSP
No. of Pins12Pins
Data Rate480Mbps
No. of Ports1Ports
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
USB IC Type
eUSB2 to USB2 Redriver
Supply Voltage Min
1.62V
IC Case / Package
WLCSP
Data Rate
480Mbps
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
USB Standard
USB 2.0
Supply Voltage Max
3.63V
No. of Pins
12Pins
No. of Ports
1Ports
Operating Temperature Max
85°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability