Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €225.200 |
Price for:Each
Minimum: 1
Multiple: 1
€225.20 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoPTN38003A-EVM
Order Code3868952
Technical Datasheet
Silicon ManufacturerNXP
Silicon Core NumberPTN38003A
Kit Application TypeInterface
Application Sub TypeUSB Type-C Power Delivery (PD) Controller
Kit ContentsEvaluation Board PTN38003A, QSG
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
Evaluation board can be use to evaluate PTN38003A redriving USB 3.2 and DisplayPort 1.4 signals over longer channel length, on either motherboard side or on the device side. It optionally can be use to evaluate signal driving capability on an active cable.
- PTN38003A USB 3.2 / DisplayPort 1.4 linear redriver evaluation board
- Targeted for enterprise access point, desktop PC/notebooks/servers and docking station
- Support USB 3.2 /DisplayPort 1.4 /Thunderbolt 3 /USB4 interfaces
- Small form factor
- Low-power consumption
Contents
Assembled and tested evaluation board/module in anti-static bag, Quick start guide.
Technical Specifications
Silicon Manufacturer
NXP
Kit Application Type
Interface
Kit Contents
Evaluation Board PTN38003A, QSG
SVHC
No SVHC (27-Jun-2024)
Silicon Core Number
PTN38003A
Application Sub Type
USB Type-C Power Delivery (PD) Controller
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02