Print Page
Image is for illustrative purposes only. Please refer to product description.
1,870 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €3.74 |
| 10+ | €2.68 |
| 25+ | €2.60 |
| 50+ | €2.39 |
| 100+ | €2.32 |
| 250+ | €2.29 |
| 500+ | €2.27 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€3.74 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoPTN38003AEWY
Order Code3912100
Technical Datasheet
Device TypeDisplayPort Linear ReDriver
InterfacesI2C, USB
Supply Voltage Min1.7V
Supply Voltage Max1.9V
IC Case / PackageHWFLGA
No. of Pins36Pins
Operating Temperature Min-20°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Device Type
DisplayPort Linear ReDriver
Supply Voltage Min
1.7V
IC Case / Package
HWFLGA
Operating Temperature Min
-20°C
Product Range
-
MSL
MSL 3 - 168 hours
Interfaces
I2C, USB
Supply Voltage Max
1.9V
No. of Pins
36Pins
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00021