Print Page
Image is for illustrative purposes only. Please refer to product description.
5,424 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €4.620 |
10+ | €3.180 |
25+ | €3.040 |
50+ | €2.890 |
100+ | €2.750 |
250+ | €2.530 |
500+ | €2.390 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€4.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoPTN3816EWY
Order Code3912102
Technical Datasheet
Device TypeDisplayPort Linear ReDriver
InterfacesI2C, HDMI
Supply Voltage Min1.7V
Supply Voltage Max1.9V
IC Case / PackageHWFLGA
No. of Pins36Pins
Operating Temperature Min-20°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Device Type
DisplayPort Linear ReDriver
Supply Voltage Min
1.7V
IC Case / Package
HWFLGA
Operating Temperature Min
-20°C
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Interfaces
I2C, HDMI
Supply Voltage Max
1.9V
No. of Pins
36Pins
Operating Temperature Max
85°C
Qualification
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00021