Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €41.240 |
Price for:Each
Minimum: 1
Multiple: 1
€41.24 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoQN9020DKUL
Order Code2820423
Silicon ManufacturerNXP
Silicon Core NumberQN9020DK
Kit Application TypeWireless Connectivity
Application Sub TypeBluetooth Low Energy, SoC
Kit ContentsDevelopment Board QN9020DK, USB Dongle, USB Cable
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
QN9020DKUL is a QN9020 mini development kit (DK). The QN9020 mini development board provides easy access to peripherals such as buttons, piezo buzzer and LED. The board also provides useful interfaces such as a USB port for UART communication and J-Link debug, and a GPIO/optional sensor board connector. A USB dongle is a Bluetooth device powered by the QN9020. It acts as a host when communicating with the QN9020.
Contents
QN9020 mini development board, QN9020 USB dongle, USB cable.
Technical Specifications
Silicon Manufacturer
NXP
Kit Application Type
Wireless Connectivity
Kit Contents
Development Board QN9020DK, USB Dongle, USB Cable
SVHC
No SVHC (27-Jun-2024)
Silicon Core Number
QN9020DK
Application Sub Type
Bluetooth Low Energy, SoC
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02