Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €12.240 |
10+ | €11.730 |
25+ | €11.210 |
50+ | €10.700 |
100+ | €10.180 |
Product Information
Product Overview
S32K342EHT0MPBST is an S32K342 automotive 32-bit MCU that further extends the highly-scalable portfolio of Arm ® Cortex ® - M0+/M4F S32K1xx chips in the automotive industry with the Arm Cortex-M7 core at higher frequency, more memory, ASIL-B, and D rating and advanced security module. With a focus on automotive environment robustness, this product device is well suited to a wide range of applications in electrical harsh environments and is optimized for cost-sensitive applications offering new, space-saving package options. Devices in this series share common peripherals and pin-out, allowing developers to migrate easily within a chip series or among other chip series to take advantage of more memory or feature integration.
- Qualified ordering P/N, general purpose, K3 product family/ARM CortexM7 based
- 1 x M7 lockstep core, 2MB memory size, 100Mbps Ethernet MAC
- Temperature range from -40°C to 125°C, 172 pins, PB MaxQFP package
- Voltage range from 2.97V to 5.5V, integrated digital signal processor (DSP)
- Configurable nested vectored interrupt controller (NVIC)
- Single precision floating point unit (FPU)
- QuadSPI support, mixed-signal analog
- One temperature sensor (TempSense)
- Human-machine interface (HMI), up to 235 GPIO pins
- Non-maskable interrupt (NMI), up to 60 pins with wakeup capability
Technical Specifications
S32K3 Family S32K342 Series Microcontrollers
32 bit
2MB
QFP-EP
CAN, Ethernet, I2C, I2S, LPUART, PWM, SAI, SPI, UART
48Channels
2.97V
-40°C
Surface Mount
S32K342 Series
No SVHC (27-Jun-2024)
ARM Cortex-M7F
160MHz
172Pins
143I/O's
256KB
12Bit
5.5V
125°C
S32K3
AEC-Q100
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate