Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €490.170 |
Price for:Each
Minimum: 1
Multiple: 1
€490.17 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoS32R274RRUEVB
Order Code2890649
Technical Datasheet
Silicon ManufacturerNXP
No. of Bits32bit
Silicon Family NameMPC57xx
Core ArchitecturePower Architecture
Core Sub-Architecturee200
Silicon Core NumberS32R274
Kit ContentsEval Board S32R274
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
S32R274RRUEVB evaluation system evaluates S32R274EVB. For maximum flexibility and simplicity, the EVB is a modular development platform which can be used either as a daughter card in conjunction with the general MPC57xx motherboard or as a standalone solution. This allow user to start with the software development and highly integrated Radar Signal Processing Toolbox (SPT) along with the functional safety and hardware security features (CSE2).
- S32R372 in 257 BGA radar MCU (socketed)
- Flexible MCU clocking options (external clock via SMA connector/40MHz EVB clock oscillator circuit)
- User reset switch with reset status LEDs
- Standard 14-pin JTAG debug connector and 34-pin Nexus Aurora connector
- 10-pin serial inter-processor interface (SIPI) connector
- Gigabit Ethernet physical interface IC with RJ45 connector
- MIPI-CSI2 connector
Contents
Evaluation board, 1 x S32R274 radar microcontroller.
Technical Specifications
Silicon Manufacturer
NXP
Silicon Family Name
MPC57xx
Core Sub-Architecture
e200
Kit Contents
Eval Board S32R274
SVHC
No SVHC (27-Jun-2024)
No. of Bits
32bit
Core Architecture
Power Architecture
Silicon Core Number
S32R274
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0025