Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €1.500 |
10+ | €1.170 |
50+ | €0.988 |
100+ | €0.846 |
250+ | €0.780 |
500+ | €0.714 |
1000+ | €0.703 |
Product Information
Product Overview
SA56004CDP,118 is a SMBus-compatible, 8-pin, remote/local digital temperature sensor with overtemperature alarms. The remote channel of the device monitors a diode junction, such as a substrate PNP of a microprocessor or a diode connected transistor such as the 2N3904 (NPN) or 2N3906 (PNP). With factory trimming, remote sensor accuracy of ±1°C is achieved. Undertemperature and overtemperature alert thresholds can be programmed to cause the ALERT (active low) output to indicate when the on-chip or remote temperature is out of range. This output may be used as a system interrupt or SMBus alert. The T_CRIT (active low) output is activated when the on-chip or remote temperature measurement rises above the programmed T_CRIT threshold register value. Application includes system thermal management in laptops, desktops, servers and workstations, computers and office electronic equipment, electronic test equipment and instrumentation, HVAC, industrial controllers and embedded systems.
- On-chip local temperature sensing within ±2°C
- 11bit, 0.125°C resolution
- Programmable under/overtemperature alarms ALERT and T-CRIT (active low)
- SMBus 2.0 compatible interface, supports TIMEOUT
- Operating voltage range from 3.0V to 3.6V
- I²C-bus standard-mode and fast-mode compatible
- Programmable conversion rate (0.0625Hz to 26Hz)
- Undervoltage lockout prevents erroneous temperature readings
- Latch-up testing is done to JEDEC Standard JESD78 which exceeds 100mA
- TSSOP8 package, temperature range from -40°C to +125°C
Technical Specifications
I2C, SMBus
± 1°C
-40°C
125°C
TSSOP
8Pins
5.5V
11 bits
-40°C
-
No SVHC (27-Jun-2024)
Digital
± 2°C
-40°C
125°C
TSSOP
3V
-
I2C, SMBus
125°C
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate