Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €2.720 |
10+ | €2.120 |
25+ | €1.730 |
50+ | €1.720 |
100+ | €1.710 |
250+ | €1.700 |
500+ | €1.690 |
1000+ | €1.670 |
Product Information
Product Overview
SC16IS740IPW,112 is a I2C-bus/SPI interface to a single-channel high-performance UART. It offers data rates up to 5Mbit/s and guarantees low operating and sleeping current. It enables seamless protocol conversion from I2C-bus or SPI to and RS-232/RS-485 and is fully bidirectional. Its internal register set is backward-compatible with the widely used and widely popular 16C450. This allows the software to be easily written or ported from another platform. It also provides additional advanced features such as auto hardware and software flow control, automatic RS-485 support, and software reset. This allows the software to reset the UART at any moment, independent of the hardware reset signal. Applications include factory automation and process control, portable and battery operated devices, and cellular data devices.
- Single full-duplex UART, selectable I2C-bus or SPI interface
- 3.3V or 2.5V operation, 64 bytes FIFO (transmitter and receiver)
- Automatic RS-485 support
- Fully compatible with industrial standard 16C450 and equivalent
- Baud rates up to 5Mbit/s in 16 x clock mode, single or double Xon/Xoff characters
- Auto software flow control with programmable Xon/Xoff characters
- Transmitter and receiver can be enabled/disabled independent of each other
- Receive and transmit FIFO levels, programmable special character detection
- TSSOP16 package
- Industrial temperature range from -40°C to +95°C
Technical Specifications
Serial UART
5Mbps
3.6V
16Pins
95°C
-
No SVHC (27-Jun-2024)
1Channels
3V
TSSOP
-40°C
-
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate