Print Page
Image is for illustrative purposes only. Please refer to product description.
4,108 In Stock
2,500 more incoming. You can reserve stock now
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | €2.460 |
| 50+ | €1.900 |
| 100+ | €1.820 |
| 500+ | €1.780 |
| 1000+ | €1.720 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€12.30 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoSC16IS740IPW,128
Order Code2776217
Technical Datasheet
UART IC TypeSerial UART
No. of Channels1Channels
Data Rate5Mbps
Supply Voltage Min3V
Supply Voltage Max3.6V
IC Case / PackageTSSOP
No. of Pins16Pins
Operating Temperature Min-40°C
Operating Temperature Max95°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
UART IC Type
Serial UART
Data Rate
5Mbps
Supply Voltage Max
3.6V
No. of Pins
16Pins
Operating Temperature Max
95°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
No. of Channels
1Channels
Supply Voltage Min
3V
IC Case / Package
TSSOP
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000118
Product traceability