Print Page
Image is for illustrative purposes only. Please refer to product description.
311 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €4.190 |
| 10+ | €3.920 |
| 25+ | €3.650 |
| 50+ | €3.390 |
| 100+ | €3.120 |
| 250+ | €2.850 |
| 500+ | €2.580 |
Price for:Each
Minimum: 1
Multiple: 1
€4.19 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoSC16IS752IBS,151
Order Code2820289
Technical Datasheet
UART IC TypeSerial UART
No. of Channels2Channels
Data Rate5Mbps
Supply Voltage Min2.3V
Supply Voltage Max2.7V
IC Case / PackageHVQFN
No. of Pins32Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
UART IC Type
Serial UART
Data Rate
5Mbps
Supply Voltage Max
2.7V
No. of Pins
32Pins
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
No. of Channels
2Channels
Supply Voltage Min
2.3V
IC Case / Package
HVQFN
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
Product traceability