Quantity | Price (ex VAT) |
---|---|
2000+ | €9.510 |
Product Information
Product Overview
SC28L202A1DGG,518 is a high-performance dual UART. Its functional and programming features closely match but greatly extend those of previous Philips dual-channel UARTs. Its configuration on power-up is similar to that of the SC26C92. Its differences from the SC26C92 are the 256-character receiver, 256-character transmit FIFOs, 3V, and 5V compatibility, 8 I/O ports for each UART—16 total, arbitrating interrupt system, and overall faster bus and data speeds. It is fabricated in an advanced 0.5-micron CMOS process. It is a member of the IMPACT® line of data communications parts pin programming that will allow the device to operate with either the Motorola or Intel bus interface by changing the function of some pins (reset is inverted, DACKN, and IACKN enabled for example).
- Bit-by-bit real time transmission error check for high data integrity systems
- Dual full-duplex independent asynchronous receiver/transmitters
- 256 character FIFOs for each receiver and transmitter
- Powers up to 9600baud, 1 stop bit, no parity, 1 stop bit, interrupt disabled, all I/O set to input
- General purpose character recognition, Xon/Xoff character recognition
- Address recognition wake up mode, system provides 4 levels of automation on a recognition event
- 16bit programmable counter/timer
- Programmable user-defined rates derived from a programmable Counter/timer
- TSSOP56 package, ambient temperature range from -40 to +85°C
Technical Specifications
Serial to Parallel UART
3Mbps
5V
56Pins
85°C
-
2Channels
3.3V
TSSOP
-40°C
-
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate