Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.120 |
| 10+ | €0.943 |
| 50+ | €0.917 |
| 100+ | €0.812 |
| 250+ | €0.766 |
| 500+ | €0.720 |
| 1000+ | €0.708 |
| 2500+ | €0.694 |
Product Information
Product Overview
SE98ATP,547 is a DDR memory module temp sensor. It is typically mounted on a Dual In-Line Memory Module (DIMM) measuring the DRAM temperature in accordance with the new JEDEC (JC-42.4) Mobile Platform Memory Module Thermal Sensor Component specification. It does not include the 2k SPD and is designed for custom DIMM where a larger SPD is required. The Temp Sensor (TS) consists of an Analog-to-Digital Converter (ADC) that monitors and updates its own temperature readings 8 times per second, converts the reading to digital data, and latches them into the data temperature registers. User-programmable registers, such as Shutdown or Low-power modes and the specification of temperature events and critical output boundaries, provide flexibility for DIMM temperature-sensing applications. The application includes DDR2 and DDR3 memory modules, laptops, personal computers and servers, enterprise networking, hard disk drives, and other PC peripherals.
- JEDEC (JC-42.4) TS3000B1 DIMM ±0.5 °C (typ.) between 75 °C and 95 °C temperature sensor
- 2-wire interface: I²C-bus/SMBus compatible, 0Hz to 400KHz
- SMBus ALERT and TIMEOUT (programmable)
- 11-bit ADC Temperature-to-Digital converter with 0.125°C resolution
- Over/under/critical temperature EVENT (active low) output
- ESD protection exceeds 2000V HBM per JESD22-A114, 250V MM per JESD22-A115, 1000V CDM per JESD22-C101
- Latch-up testing is done to JEDEC Standard JESD78 which exceeds 100mA
- Supply voltage range from 1.7 to 3.6V (Tamb = -40°C to +125°C)
- Temperature accuracy is <lt/> ±0.5°C typ (Tamb = 75°C to 95°C)
- HWSON, 8 Pins package, operating temperature range from -40°C to 125°C
Technical Specifications
Digital
± 1°C
-40°C
125°C
HWSON
8Pins
3.6V
11 bits
-40°C
-
MSL 3 - 168 hours
Open Drain
± 1°C
-40°C
125°C
HWSON
1.7V
-
I2C, SMBus
125°C
-
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate